- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-103171-5
TE Connectivity / AMP Brand
5-103171-5
MOD IV RECP LP LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-103171-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |