Available Replacements
Non-RoHS Equivalent
103171-4 103171-4 TE Connectivity / AMP Brand
103171-4

TE Connectivity / AMP Brand

In Stock: 12,500

Minimum Order: 12,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-103171-4

Socket Contact - AMPMODU Mod IV 1/2 Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV 1/2 Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 51031714
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-103171-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Copper-Tin-Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-103171-4 RoHS compliant?
Yes, 5-103171-4 is RoHS compliant.
What is the lead time for 5-103171-4?
The standard lead time for 5-103171-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93,492
Can Ship immediately
On Order:
62,500   can ship 11/16/26
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15625
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1116
5,000
$0.1095
7,500
$0.1084
10,000
$0.1073
15,625
$0.1070
31,250
$0.1068
46,875
$0.1065
62,500 +
$0.1062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!