Available Replacements
Non-RoHS Equivalent
103169-4
103169-4

TE Connectivity / AMP Brand

In Stock: 1,758

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

12 MODII HDR DRST SHRD .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
12 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded
Search Keywords: 51031694
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-103169-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    208
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,153
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
364
21 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.19
100
$6.17
250
$6.16
364
$6.14
728
$3.25
1,092
$2.29
1,456 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!