Available Replacements
Non-RoHS Equivalent
103168-5 103168-5 TE Connectivity / AMP Brand
103168-5

TE Connectivity / AMP Brand

In Stock: 5,658

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-103168-5

14 MODII HDR DRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14 MODII HDR DRST SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 14
  • Mating Post Length = 8.08 mm
Search Keywords: 51031685
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-103168-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-103168-5 RoHS compliant?
Yes, 5-103168-5 is RoHS compliant.
What is the lead time for 5-103168-5?
The standard lead time for 5-103168-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,180
Can Ship immediately
Minimum Order Quantity:
30
2 Weeks can ship 11/19/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.97
50
$2.71
240
$2.48
480
$2.37
720
$2.31
1,200
$2.22
2,640
$1.80
5,040 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!