Available Replacements
Non-RoHS Equivalent
103166-4 103166-4 TE Connectivity / AMP Brand
103166-4

TE Connectivity / AMP Brand

In Stock: 872

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-103166-4

12 MODII HDR DRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
12 MODII HDR DRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 12
  • Mating Post Length = 8.08 mm
Search Keywords: 51031664
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-103166-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 272
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-103166-4 RoHS compliant?
Yes, 5-103166-4 is RoHS compliant.
What is the lead time for 5-103166-4?
The standard lead time for 5-103166-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
476
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.49
100
$10.47
250
$10.44
476
$10.41
952
$5.50
1,428
$3.78
1,904 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!