- Home ›
- All Products›
- 5-103165-6
TE Connectivity / AMP Brand
5-103165-6
20 MODII HDR DRRA 3/4SHRD LF
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103165-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Type:Pin
-
Contact Shape & Form:Square
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
Approved Standards:CSA LE7189 , UL E28476
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Alignment:With
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Mount Orientation:Right Angle
-
Connector Profile:Standard
-
Housing Temperature Rating:Standard
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Contact Current Rating (Max):3 A
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Positions:20
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:144
-
Contact Underplating Material:Nickel
-
Agency/Standard:CSA
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Tray
-
Connector System:Wire-to-Board