- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103164-6
5-103164-6
TE Connectivity / AMP Brand
16 MODII HDR DRRA 3/4SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16 MODII HDR DRRA 3/4SHRD LF
Product Highlights:
- Connector
- Header Type = Shrouded
- 16 Positions
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 51031646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103164-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
364
47 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
5
$15.99
100
$15.95
250
$15.91
364
$15.87
728
$8.37
1,092
$5.76
1,456 +
$5.64
Click for Quote
Log in
to unlock special pricing