- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103164-2
5-103164-2
TE Connectivity / AMP Brand
08 MODII HDR DRRA 3/4SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HDR DRRA 3/4SHRD LF
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 8
- Mating Post Length = 8.08 mm
Search Keywords: 51031642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103164-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
368 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
644
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
644
$7.43
1,288
$3.92
1,932
$2.70
2,576 +
$2.64
Click for Quote
Log in
to unlock special pricing