Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-103080-9

11 MODII HDR SRST SHRD .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
11 MODII HDR SRST SHRD .100CL
Search Keywords: 51030809
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-103080-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-103080-9 RoHS compliant?
Yes, 5-103080-9 is RoHS compliant.
What is the lead time for 5-103080-9?
The standard lead time for 5-103080-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
612
Order Increment:
17
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
612
$5.81
1,224
$3.08
1,836
$2.17
2,448 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!