- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103080-8
5-103080-8
TE Connectivity / AMP Brand
10 MODII HDR SRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10 MODII HDR SRST SHRD .100CL
Search Keywords: 51030808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103080-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
You may purchase all in-stock quantity of 113
Stock lot only:
113
MOQ for In Stock Qty:
648
MOQ for out of Stock Qty:
648
Order Increment:
18
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.75
648
$2.50
972
$1.98
1,296 +
$1.94
Click for Quote
Log in
to unlock special pricing