- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103080-6
5-103080-6
TE Connectivity / AMP Brand
The 5-103080-6 is an 8-position, single-row, shrouded header with .025" square straight posts on a .100" centerline.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 5-103080-6 is an 8-position, single-row, shrouded header with .025" square straight posts on a .100" centerline.
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
- 8 Positions
Search Keywords: 51030806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103080-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,377
Can Ship immediately
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
414
Order Increment:
23
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
46
$2.11
115
$1.97
253
$1.84
414
$1.78
828
$1.68
1,242
$1.62
1,656 +
$1.56
Click for Quote
Log in
to unlock special pricing
Accessories