- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103080-5
5-103080-5
TE Connectivity / AMP Brand
07 MODII HDR SRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MODII HDR SRST SHRD .100CL
Search Keywords: 51030805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103080-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,703
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Order Increment:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$2.45
100
$1.72
250
$1.60
450
$1.55
900
$1.49
1,350
$1.48
1,800 +
$1.46
Click for Quote
Log in
to unlock special pricing
Accessories