- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103080-4
5-103080-4
TE Connectivity / AMP Brand
06 MODII HDR SRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 6
- Mating Post Length = 6.10 mm
Search Keywords: 51030804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103080-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
870
can ship 10/19/26
MOQ for In Stock Qty:
29
MOQ for out of Stock Qty:
522
Order Increment:
29
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
29
$1.49
116
$1.16
261
$1.09
522
$1.04
1,044 +
$1.03
Click for Quote
Log in
to unlock special pricing
Accessories