- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102920-1
5-102920-1
TE Connectivity / AMP Brand
Socket Contact - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Termination - Ree ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Termination - Reel.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 51029201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,300
Ships today, if you order in
Manufacturer Stock:
25,000
can ship
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3125
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2659
3,125
$0.2607
6,250
$0.2580
9,375
$0.2555
12,500 +
$0.2530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT