- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102826-1
5-102826-1
TE Connectivity / AMP Brand
52 MODII HDR DRST COMSTKG .100
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
52 MODII HDR DRST COMSTKG .100
Product Highlights:
- Header
- Number of Positions = 52
- Number of Rows = Dual
- Thermoplastic Glass reinforced Housing Material
- Termination (Solder) Post Length = 2.42 mm
Search Keywords: 51028261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102826-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:52
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$24.30
21
$23.15
81
$22.10
210
$21.13
610 +
$20.26
Click for Quote
Log in
to unlock special pricing