- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102802-8
5-102802-8
TE Connectivity / AMP Brand
40 MODII 2PC HDR DRRA SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MODII 2PC HDR DRRA SHRD, ROHS
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Card Extender
- 2.54 mm Centerline
- 40 Positions
Search Keywords: 51028028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102802-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
Order Increment:
8
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
96
$26.65
192
$14.11
288
$9.93
384 +
$9.73
Click for Quote
Log in
to unlock special pricing