- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102692-2
TE Connectivity / AMP Brand
5-102692-2
24 MODII 2PC HDR DR SHRD, ROHS
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
24 MODII 2PC HDR DR SHRD, ROHS
Product Highlights:
- Header
- Number of Positions = 24
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 51026922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102692-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 5-102692-2 RoHS compliant?
Yes, 5-102692-2 is RoHS compliant.
What is the lead time for 5-102692-2?
The standard lead time for 5-102692-2 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$2.00
25
$1.96
50
$1.93
100
$1.88
500
$1.84
1,000 +
$1.81
Click for Quote
Log in
to unlock special pricing