- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102619-3
5-102619-3
TE Connectivity / AMP Brand
10 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10 MODII HDR DRST SHRD .100CL
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 10 Positions
- Mating Post Length = 8.08 mm
Search Keywords: 51026193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102619-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,325
Ships today, if you order in
Minimum Order Quantity:
25
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.48
240
$1.39
480
$1.36
720
$1.34
1,200
$1.32
2,640
$1.09
5,040 +
$1.04
Click for Quote
Log in
to unlock special pricing
Accessories