- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102619-1
5-102619-1
TE Connectivity / AMP Brand
06 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HDR DRST SHRD .100CL
Search Keywords: 51026191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102619-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,344
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
588
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.77
100
$2.76
250
$2.75
588
$2.74
1,176
$1.69
1,764
$1.34
2,352 +
$1.31
Click for Quote
Log in
to unlock special pricing
Accessories