- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102618-2
5-102618-2
TE Connectivity / AMP Brand
Wire-To-Board Connector - Vertical - 2.54 mm - 8 Contacts - Header - AMPMODU MOD II Series - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - Vertical - 2.54 mm - 8 Contacts - Header - AMPMODU MOD II Series - Through Hole.
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 8
- Mating Post Length = 8.08 mm
Search Keywords: 51026182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102618-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
368 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,833
Ships today, if you order in
Minimum Order Quantity:
25
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.412
100
$1.095
368
$1.074
736
$1.049
1,104
$1.034
2,576
$1.024
5,152
$1.015
7,728 +
$1.010
Click for Quote
Log in
to unlock special pricing