- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102617-6
5-102617-6
TE Connectivity / AMP Brand
16 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16 MODII HDR DRRA SHRD LF
Search Keywords: 51026176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102617-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,016
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$10.91
100
$10.88
250
$10.85
364
$10.83
728
$5.73
1,092
$4.04
1,456 +
$3.96
Click for Quote
Log in
to unlock special pricing