- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102617-1
5-102617-1
TE Connectivity / AMP Brand
06 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HDR DRRA SHRD LF
Product Highlights:
- Connector
- Header Type = Shrouded
- 6 Positions
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 51026171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102617-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
464 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.27
100
$1.16
464
$1.11
928
$1.09
1,392
$1.07
2,784
$1.06
5,104
$1.02
7,888 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT