- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102589-6
5-102589-6
TE Connectivity / AMP Brand
24 MODII 2PC HDR DRRA SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
24 MODII 2PC HDR DRRA SHRD, ROHS
Product Highlights:
- Header
- Number of Positions = 24
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 51025896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102589-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
12
$19.69
36
$19.64
60
$19.58
108
$19.53
144
$19.48
288
$10.31
432
$7.26
576 +
$7.11
Click for Quote
Log in
to unlock special pricing