- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102589-5
5-102589-5
TE Connectivity / AMP Brand
50 MODII 2PC HDR DRRA SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
50 MODII 2PC HDR DRRA SHRD, ROHS
Product Highlights:
- Connector Type = Header
- Header Type = Card Extender
- 2.54 mm Centerline
- Number of Positions = 50
- Number of Rows = 2
Search Keywords: 51025895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102589-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
154
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
7
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
14
$29.77
28
$29.70
56
$29.62
84
$29.55
168
$15.65
252
$11.01
336 +
$10.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT