- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102589-4
5-102589-4
TE Connectivity / AMP Brand
30 MODII 2PC HDR DRRA SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII 2PC HDR DRRA SHRD, ROHS
Product Highlights:
- Header
- Number of Positions = 30
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 51025894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102589-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
10
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
120
$24.56
240
$13.00
360
$9.15
480 +
$8.97
Click for Quote
Log in
to unlock special pricing