- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102567-1
5-102567-1
TE Connectivity / AMP Brand
12 MODII 2PC HDR DR SHRD .100, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII 2PC HDR DR SHRD .100, ROHS
Product Highlights:
- Connector Type = Header
- Header Type = Standard
- 2.54 mm Centerline
- Number of Positions = 12
- Number of Rows = 2
Search Keywords: 51025671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
663
Can Ship immediately
On Order:
1,368
can ship 8/10/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
342
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
10
$4.36
100
$2.67
250
$2.43
342
$2.36
684
$2.21
1,026
$2.16
1,368 +
$2.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT