- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102557-9
5-102557-9
TE Connectivity / AMP Brand
10 MODII HDR DRST SHRD A/PIN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
10 MODII HDR DRST SHRD A/PIN
Search Keywords: 51025579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102557-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.45
55
$6.31
150
$6.20
250 +
$6.08
Click for Quote
Log in
to unlock special pricing