- Home ›
- All Products›
- 5-102523-5
5-102523-5
TE Connectivity / AMP Brand
07 MODII HDR SRRA SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MODII HDR SRRA SHRD .100CL
Search Keywords: 51025235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102523-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Profile:Standard
-
Solder Process Feature:Board Standoff
-
Mating Alignment Type:Polarization
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Number of Rows:1
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Connector Contact Load Condition:Fully Loaded
-
Number of Positions:7
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Type:Pin
-
Connector System:Board-to-Board
-
Housing Material:Thermoplastic
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Housing Temperature Rating:Standard
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:25
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Agency/Standard:CSA
-
Packaging Type:Tube
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
450
$6.14
900
$3.25
1,350
$2.29
1,800 +
$2.24
Click for Quote
Log in
to unlock special pricing