- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102523-1
5-102523-1
TE Connectivity / AMP Brand
04 MODII HDR SRRA SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 6.10 mm
Search Keywords: 51025231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102523-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93,141
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
40
$1.675
120
$1.549
280
$1.535
520
$1.374
1,000
$1.305
2,520
$1.299
5,000
$1.165
7,520 +
$1.159
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT