- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-102449-6
5-102449-6
TE Connectivity / AMP Brand
MT RECP LP SN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MT RECP LP SN
Product Highlights:
- Socket
- Contact Type = MT (IDC)
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Wire Insulation Diameter = 1.27 mm
- Standard Applied Pressure
Search Keywords: 51024496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102449-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 500
Stock lot only:
2
Minimum Order Quantity:
500
Order Increment:
500
42 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$0.4393
500
$0.3994
1,000
$0.3542
2,500
$0.3444
5,000
$0.3061
7,500
$0.3022
10,000
$0.2847
15,000
$0.2810
25,000 +
$0.2629
Click for Quote
Log in
to unlock special pricing