- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102448-7
5-102448-7
TE Connectivity / AMP Brand
A double-row, 18-position MT receptacle assembly on a .100 x .100 inch centerline, pre-loaded with contacts for 22-20 AWG wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A double-row, 18-position MT receptacle assembly on a .100 x .100 inch centerline, pre-loaded with contacts for 22-20 AWG wire.
Search Keywords: 51024487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102448-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
5
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$9.71
25
$9.23
50
$9.02
130
$8.82
260
$8.65
520
$7.78
1,040 +
$6.97
Click for Quote
Log in
to unlock special pricing