- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102398-6
5-102398-6
TE Connectivity / AMP Brand
A 16-position, double-row MT receptacle assembly with a .100 x .100 inch centerline, pre-loaded with standard pressure contact ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A 16-position, double-row MT receptacle assembly with a .100 x .100 inch centerline, pre-loaded with standard pressure contacts for 26-22 AWG wire.
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 16
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51023986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102398-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,917
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$10.06
100
$9.84
250
$9.79
525
$8.20
1,050
$6.31
1,575
$6.28
2,100 +
$5.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT