- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102398-4
5-102398-4
TE Connectivity / AMP Brand
12 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
12 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 12
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51023984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102398-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,135
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
700
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.11
100
$4.61
250
$4.36
500
$4.27
700
$4.09
1,400
$4.01
2,100
$4.00
2,800 +
$3.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT