- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102393-8
5-102393-8
TE Connectivity / AMP Brand
20 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
20 AMPMODU MT ASSY DR.100CL SN
Search Keywords: 51023938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102393-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 7/10/26
600
can ship 7/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
72 Weeks
can ship
10/19/27
Price (USD)
Qty
Unit Price
5
$16.81
50
$11.09
100
$10.75
180
$10.30
360
$10.19
540
$10.01
720 +
$9.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT