- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-102393-5
5-102393-5
TE Connectivity / AMP Brand
14 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14 AMPMODU MT ASSY DR.100CL SN
Search Keywords: 51023935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102393-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,080
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
510
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$5.72
100
$4.68
250
$4.32
510
$4.09
1,020
$3.90
1,530
$3.89
2,040 +
$3.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT