Available Replacements
Non-RoHS Equivalent
102321-7
102321-7

TE Connectivity / AMP Brand

In Stock: 564

Minimum Order: 30

VIEW PRODUCT
Image is representational - see mfr. specs

A/L UNIV HDR 30P VERT LG LAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
A/L UNIV HDR 30P VERT LG LAT
Search Keywords: 51023217
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5102321-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
90
Order Increment:
30
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.15
60
$4.11
90
$4.03
180
$3.95
270
$3.91
360 +
$3.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!