- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-102316-8
5-102316-8
TE Connectivity / AMP Brand
Connector Contact - Socket - AMPMODU IV/V - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Connector Contact - Socket - AMPMODU IV/V - 32 to 27 AWG (.03 to .1 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 51023168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-102316-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,769
Can Ship immediately
On Order:
50,000
can ship 6/22/26
Minimum Order Quantity:
1000
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1657
2,500
$0.1624
5,000
$0.1592
7,500
$0.1577
12,500
$0.1561
25,000
$0.1522
50,000
$0.1489
100,000 +
$0.1450
Click for Quote
Log in
to unlock special pricing