Available Replacements
Non-RoHS Equivalent
102203-5 102203-5 TE Connectivity / AMP Brand
102203-5

TE Connectivity / AMP Brand

In Stock: 1,830

Minimum Order: 69

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-102203-5

08 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 MODII HDR SRRA SHRD LF
Product Highlights:
  • Connector
  • Header Type = Shrouded
  • 8 Positions
  • Mating Post Length = 6.10 mm
  • 2.54 mm Centerline
Search Keywords: 51022035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-102203-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-102203-5 RoHS compliant?
Yes, 5-102203-5 is RoHS compliant.
What is the lead time for 5-102203-5?
The standard lead time for 5-102203-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 572
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
414
Order Increment:
23
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$3.13
115
$2.89
253
$2.67
414
$2.60
828
$2.48
1,242
$2.43
1,656 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!