Available Replacements
Non-RoHS Equivalent
102203-1 102203-1 TE Connectivity / AMP Brand
102203-1

TE Connectivity / AMP Brand

In Stock: 44

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-102203-1

04 MODII HDR SRRA SHRD LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
04 MODII HDR SRRA SHRD LF
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 4
  • Mating Post Length = 6.10 mm
Search Keywords: 51022031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-102203-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-102203-1?
The recommended replacement for 5-102203-1 is 3-102203-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-102203-1 RoHS compliant?
Yes, 5-102203-1 is RoHS compliant.
What is the lead time for 5-102203-1?
The standard lead time for 5-102203-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,027
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.53
120
$1.50
280
$1.47
520
$1.43
1,000
$1.40
2,520
$1.39
5,000
$1.38
7,520 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!