Available Replacements
Non-RoHS Equivalent
102202-3 102202-3 TE Connectivity / AMP Brand
102202-3

TE Connectivity / AMP Brand

In Stock: 6

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-102202-3

Wire-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - AMPMODU Mod II Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - AMPMODU Mod II Series - Through Hole.
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 6
  • Mating Post Length = 6.10 mm
Search Keywords: 51022023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-102202-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 29
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-102202-3 RoHS compliant?
Yes, 5-102202-3 is RoHS compliant.
What is the lead time for 5-102202-3?
The standard lead time for 5-102202-3 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,088   can ship 4/5/27
2,436   can ship 4/14/27
Minimum Order Quantity:
29
Order Increment:
29
51 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
29
$1.41
116
$1.35
261
$1.32
522
$1.29
1,015
$1.27
2,523
$1.26
5,017
$1.25
7,511 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!