- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5102159-5
5102159-5
TE Connectivity / AMP Brand
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole
Search Keywords: 51021595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5102159-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,820
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$3.86
120
$3.85
240
$2.88
360
$2.69
480 +
$2.63
Click for Quote
Log in
to unlock special pricing