Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5102159-3

Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - Board to Cable/Wire - Push-Pull - Solder Termination - Righ ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - Board to Cable/Wire - Push-Pull - Solder Termination - Right Angle - PCB Mount.
Product Highlights:
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
Search Keywords: 51021593
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5102159-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Ejector Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5102159-3 RoHS compliant?
Yes, 5102159-3 is RoHS compliant.
What is the lead time for 5102159-3?
The standard lead time for 5102159-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,984
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
140
Order Increment:
70
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$2.66
140
$2.65
280
$1.99
420
$1.86
560 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!