Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5102156-1

A/L UNIV HDR 10P VERT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 10P VERT
Search Keywords: 51021561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5102156-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    90
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    Without
  • Circuit Application:
    Signal
  • Mating Alignment:
    With
  • Connector Product Type:
    Connector Assembly
  • Contact Type:
    Pin
  • Connector Profile:
    Standard
  • PCB Mount Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Housing Material:
    Nylon - GF
  • Mating Entry Location:
    Top
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    10
  • Operating Voltage:
    250 VAC
  • Connector & Housing Type:
    Plug
  • Housing Temperature Rating:
    High
  • Mating Retention Type:
    Ejection Latch
  • Insulation Resistance:
    5000 MΩ
  • Contact Base Material:
    Phosphor Bronze
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Ribbon Cable Connector Header Type:
    Universal Ejection Pin Headers
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Box
  • PCB Mount Alignment:
    Without
  • Panel Mount Feature:
    Without
  • Contact Current Rating (Max):
    1 A
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Number of Rows:
    2
  • Contact Underplating Material:
    Nickel
  • Packaging Quantity:
    90
  • Mating Retention:
    With
  • Termination Post & Tail Length:
    .155 in, 3.94 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Round Termination Post & Tail Diameter:
    .025 in, .64 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector Length:
    1.26 in, 32 mm
  • PCB Thickness (Recommended):
    .125 in, 3.18 mm
  • Connector Height:
    .55 in, 13.94 mm
  • Mating Alignment Type:
    Center , Dual Polarizing Bar
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5102156-1 RoHS compliant?
Yes, 5102156-1 is RoHS compliant.
What is the lead time for 5102156-1?
The standard lead time for 5102156-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
293
10 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
293
$3.06
585
$1.89
878
$1.50
1,170 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!