Available Replacements
Non-RoHS Equivalent
102154-4 102154-4 TE Connectivity / AMP Brand
102154-4

TE Connectivity / AMP Brand

In Stock: 1,732

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5102154-4

A/L UNIV HDR 20P VERT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 20P VERT
Product Highlights:
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
Search Keywords: 51021544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5102154-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5102154-4 RoHS compliant?
Yes, 5102154-4 is RoHS compliant.
What is the lead time for 5102154-4?
The standard lead time for 5102154-4 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately Buy all 47 in-stock or the regular minimum order quantity of 70
On Order:
910   can ship 2/11/28
Stock lot only:
47
Minimum Order Quantity:
70
Order Increment:
70
76 Weeks can ship 4/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.091
70
$2.810
140
$2.780
280
$2.750
560
$2.740
1,050
$2.730
2,520
$2.380
5,040 +
$2.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!