- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5100750-1
5100750-1
TE Connectivity / AMP Brand
Z-PACK/M F-HDR55+3P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK/M F-HDR55+3P
Product Highlights:
- Connector
- Connector Type = Type M
- Receptacle
- Interface Type = 2mm HM
- Contact Type = DIN, Signal
Search Keywords: 51007501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5100750-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
253
MOQ for out of Stock Qty:
253
Order Increment:
11
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$11.44
253
$10.40
372
$7.32
495 +
$7.17
Click for Quote
Log in
to unlock special pricing