- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-100526-4
5-100526-4
TE Connectivity / AMP Brand
CODING DEV INSRT COLOR GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CODING DEV INSRT COLOR GREEN
Product Highlights:
- Coding Key
- Receptacle
- Connector Type = Type A, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 51005264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-100526-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:9.9 x 10.6 x 6.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,537
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.852
250
$0.747
500
$0.682
1,000
$0.651
2,500
$0.620
5,000
$0.600
7,500
$0.597
10,000 +
$0.594
Click for Quote
Log in
to unlock special pricing