- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-100525-6
TE Connectivity / AMP Brand
5-100525-6
Z-PACK M.CODING KEY
View Datasheet Ask the Datasheet Accessories Notify Me
- Coding Key
- Plug
- Connector Type = Type A, Type D, Type L, Type M
- CompactPCI
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-100525-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Coding Key |
| Dimension: | 8.9 x 10.8 x 6.5 mm |