- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5100161-9
5100161-9
TE Connectivity / AMP Brand
Z-PACK 2mm HM/C RAF 55P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK 2mm HM/C RAF 55P
Product Highlights:
- Connector
- Connector Type = Type C
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 51001619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5100161-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,661
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
22
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
22
$6.99
50
$6.97
100
$6.95
165
$6.94
330
$4.26
495
$3.38
660 +
$3.32
Click for Quote
Log in
to unlock special pricing