Available Replacements
RoHS olmayan eşdeğer
100159-1 100159-1 TE Connectivity / AMP Brand
100159-1

TE Connectivity / AMP Brand

In Stock: 1,056

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5100159-1

2MM HDR, 55 POS EXTN MOD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HDR, 55 POS EXTN MOD
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 51001591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5100159-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 55
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5100159-1 RoHS compliant?
Yes, 5100159-1 is RoHS compliant.
What is the lead time for 5100159-1?
The standard lead time for 5100159-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,520
Can Ship immediately
Manufacturer Stock:
1,890 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.44
25
$3.06
50
$3.03
79
$3.00
158
$2.94
237
$2.89
315 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!