- Home ›
- All Products›
- 5100147-9
5100147-9
TE Connectivity / AMP Brand
Z-PACK 2mm HM/A RAF 110P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK 2mm HM/A RAF 110P
Product Highlights:
- Connector
- Connector Type = Type A
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 51001479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5100147-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Contact Current Rating (Max):1.5 A
-
Packaging Method:Tube
-
CompactPCI Designation:None
-
Backplane Architecture:Mezzanine
-
Mating Alignment Type:Multi-Purpose Center
-
Sealable:No
-
Housing Material:Polyester - GF
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Data Rate:≤1 Gb/s
-
Backplane Interface Type:2mm HM
-
Packaging Quantity:11
-
Shielded:No
-
Number of Columns:22
-
Contact Type:Socket
-
Feedthrough Post Length:3.3 mm
-
Crosstalk Version:Standard
-
Backplane Module Length:50 mm
-
PCB Mount Orientation:Right Angle
-
Number of Rows:5
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:110
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Rows Loaded:A , B , C , D , E
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
124
$19.82
248
$10.49
372
$7.38
495 +
$7.24
Click for Quote
Log in
to unlock special pricing